846-066-540-203

Heilind Number:EDA846-066-540-203
Manufacturer:EDAC
Manufacturer Number:846-066-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-203

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A, they ensure reliable power transmission. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your electronics. The 66 positions accommodate multiple signals with precision. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our quality connectors to streamline your PCB assembly process.