846-066-540-212

Heilind Number:EDA846-066-540-212
Manufacturer:EDAC
Manufacturer Number:846-066-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-212

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green finish, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With two rows and a total of 66 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Choose our straight-mount orientation for easy installation and seamless integration into your PCB setup. Trust in our connectors to deliver consistent performance and secure connections, meeting all your board-to-board connectivity needs. Explore our full range of PCB connectors for even more options to suit your specific requirements.