846-066-540-802

Heilind Number:EDA846-066-540-802
Manufacturer:EDAC
Manufacturer Number:846-066-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for maximum performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature settings. With two rows of copper alloy contacts, each with 66 positions spaced at a pitch of .125 inches, they provide ample connectivity for your applications. The straight mount orientation and precise row spacing of .2 inches make them easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors offer dependable functionality and longevity. Upgrade your PCB connections today with these advanced Card Edge Connectors.