846-066-540-803

Heilind Number:EDA846-066-540-803
Manufacturer:EDAC
Manufacturer Number:846-066-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and 66 positions, they offer ample connectivity options for your applications. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.