846-066-540-804

Heilind Number:EDA846-066-540-804
Manufacturer:EDAC
Manufacturer Number:846-066-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, a must-have for robust PCB integration. Designed for reliability in demanding environments, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a dual-row configuration and 66 positions, they offer ample connectivity options for your projects. The copper alloy contact material guarantees efficient and secure signal transmission, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, our connectors are suitable for a wide range of applications. Choose the straight mount orientation for seamless integration. Upgrade your setup today with these essential components.