846-066-540-807

Heilind Number:EDA846-066-540-807
Manufacturer:EDAC
Manufacturer Number:846-066-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-807

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color and housing material made of UL 94V-0 Diallyl Phthalate, these connectors are not only visually striking but also ensure safety and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCB applications. With a high amperage rating of 3A and operating temperature range of -40 to 105°C, you can trust them to deliver consistent power transmission even in extreme conditions. Perfect for board-to-board connections, these connectors with 66 positions guarantee efficient signal transfer. Their straight mount orientation facilitates easy installation, making them a versatile choice for various projects. Explore our range of products and elevate your connectivity solutions today.