846-066-540-812

Heilind Number:EDA846-066-540-812
Manufacturer:EDAC
Manufacturer Number:846-066-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-540-812

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for precision and durability in electronic applications. Featuring a vibrant green color, these connectors offer a reliable connection with an amperage rating of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure safety and efficiency. With two rows and 66 positions, they facilitate seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our innovative solution for your PCB connectivity needs.