846-066-541-201

Heilind Number:EDA846-066-541-201
Manufacturer:EDAC
Manufacturer Number:846-066-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-201

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connectors. These connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. Featuring two rows of 66 positions each, they offer ample connectivity options for your circuitry. Crafted with precision, the copper alloy contacts guarantee secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for tight PCB layouts. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C makes them suitable for various applications. Upgrade your PCB assemblies with these high-quality connectors for seamless board-to-board connections.