846-066-541-202

Heilind Number:EDA846-066-541-202
Manufacturer:EDAC
Manufacturer Number:846-066-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing. With a double-row configuration and a total of 66 positions, they provide ample connectivity for your projects. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. A pitch of .125 inches and a row spacing of .2 inches make for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Perfect for high-temperature environments, they guarantee secure and efficient board-to-board connections. Elevate your PCB assembly with these premium Card Edge Connectors.