846-066-541-203

Heilind Number:EDA846-066-541-203
Manufacturer:EDAC
Manufacturer Number:846-066-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The two rows of 66 positions, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The straight mount orientation facilitates easy installation. Elevate your PCB designs with these high-quality connectors.