846-066-541-204

Heilind Number:EDA846-066-541-204
Manufacturer:EDAC
Manufacturer Number:846-066-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and efficiency, these connectors feature a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of contacts made from Copper Alloy, each positioned at a precise .125 inch pitch and .2 inch row spacing, they offer seamless integration for your circuit boards. Boasting 66 positions in total, these connectors enable high-density connections with ease. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105°C guarantees stable functionality in diverse settings. Elevate your connectivity solutions with these essential components.