846-066-541-207

Heilind Number:EDA846-066-541-207
Manufacturer:EDAC
Manufacturer Number:846-066-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-207

Detailed Description

Elevate your PCB connectivity with our high-temperature green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 66 Copper Alloy contacts, they ensure secure and reliable connections. The .125-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for industrial and commercial applications requiring steadfast performance. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.