846-066-541-208

Heilind Number:EDA846-066-541-208
Manufacturer:EDAC
Manufacturer Number:846-066-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. With a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, these connectors ensure reliable performance even in demanding conditions. Boasting two rows and a total of 66 positions, they offer ample configuration options for your application. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on PCBs. Designed for straight mount orientation, they provide seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and electronic projects. Trust in our high-quality connectors for efficient board-to-board connections.