846-066-541-212

Heilind Number:EDA846-066-541-212
Manufacturer:EDAC
Manufacturer Number:846-066-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-212

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, they not only offer visual appeal but also deliver a robust amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure reliable, long-lasting connections. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they provide ample room for up to 66 positions, facilitating secure board-to-board interconnects. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, making them a versatile and essential component in your electronic projects. Explore our full range of connectors for even more options to suit your specific needs.