846-066-541-802

Heilind Number:EDA846-066-541-802
Manufacturer:EDAC
Manufacturer Number:846-066-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for durability, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts, a .125-inch pitch, and .2-inch row spacing, they offer seamless integration for your 66-position connections. Designed for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the industrial and electrical sectors. Upgrade your setup with these premium connectors and experience efficient and secure board-to-board connectivity like never before.