846-066-541-803

Heilind Number:EDA846-066-541-803
Manufacturer:EDAC
Manufacturer Number:846-066-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-803

Detailed Description

Enhance connectivity within your high-temperature electronic systems with our Green High Temp Card Edge Connectors. Built for durability and efficiency, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme environments. With a dual-row design and 66 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and stable connections, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating smoothly within a wide temperature range of -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our quality products to streamline your board-to-board PCB connections with precision and reliability.