846-066-541-804

Heilind Number:EDA846-066-541-804
Manufacturer:EDAC
Manufacturer Number:846-066-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-804

Detailed Description

Enhance your high-temperature circuit connections with our robust High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity, they ensure efficient power transmission. The two rows of copper alloy contacts offer a total of 66 positions, allowing for versatile connectivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in our quality craftsmanship for seamless board-to-board connectivity.