846-066-541-807

Heilind Number:EDA846-066-541-807
Manufacturer:EDAC
Manufacturer Number:846-066-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with a total of 66 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where reliability is paramount. Choose our Card Edge Connectors for seamless board-to-board connections that stand the test of time.