846-066-541-808

Heilind Number:EDA846-066-541-808
Manufacturer:EDAC
Manufacturer Number:846-066-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic systems, these connectors boast a vibrant green color for easy identification. With a sturdy UL 94V-0 Diallyl Phthalate housing, they ensure reliable performance even in the most demanding environments. Featuring two rows of Copper Alloy contacts, each with 66 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the ideal choice for applications requiring durability and high performance. Explore our range of Board To Board PCB Connectors for a complete connectivity solution.