846-066-541-812

Heilind Number:EDA846-066-541-812
Manufacturer:EDAC
Manufacturer Number:846-066-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-541-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for top performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer superior conductivity. Featuring two rows and 66 positions with a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with these high-quality connectors, a must-have in any engineer's toolkit.