846-066-555-202

Heilind Number:EDA846-066-555-202
Manufacturer:EDAC
Manufacturer Number:846-066-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors offer a reliable amperage of 3A. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and conductivity. Featuring two rows and a pitch of .125 inches, with a row spacing of .2 inches, they provide seamless integration on your circuit board. With 66 positions for versatile connectivity, choose between straight or right-angle mounting orientation to suit your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB project. Elevate your connectivity game with these essential components.