846-066-555-204

Heilind Number:EDA846-066-555-204
Manufacturer:EDAC
Manufacturer Number:846-066-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-555-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double-row layout and 66 positions, they offer robust connectivity for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while a pitch of 0.125 inches and row spacing of 0.2 inches provide efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.