846-066-555-208

Heilind Number:EDA846-066-555-208
Manufacturer:EDAC
Manufacturer Number:846-066-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-555-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable conductivity. Boasting two rows and a total of 66 positions, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.