846-066-555-212

Heilind Number:EDA846-066-555-212
Manufacturer:EDAC
Manufacturer Number:846-066-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, perfect for demanding environments. With a two-row configuration and 66 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless board-to-board connectivity in your projects.