846-066-555-802

Heilind Number:EDA846-066-555-802
Manufacturer:EDAC
Manufacturer Number:846-066-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-555-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and reliability, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and contact material in Copper Alloy, ensuring optimal performance even in high-temperature environments. With two rows and a total of 66 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.