846-066-555-804

Heilind Number:EDA846-066-555-804
Manufacturer:EDAC
Manufacturer Number:846-066-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-555-804

Detailed Description

Enhance the reliability of your high-temperature applications with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient conductivity. With two rows and 66 positions, they provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in our quality products to power your connectivity needs.