846-066-556-201

Heilind Number:EDA846-066-556-201
Manufacturer:EDAC
Manufacturer Number:846-066-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for secure and reliable board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer both durability and visibility. With a double row configuration and 66 positions, they ensure efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Engineered for versatility, they can be mounted straight for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solution today with these high-performance Card Edge Connectors.