846-066-556-203

Heilind Number:EDA846-066-556-203
Manufacturer:EDAC
Manufacturer Number:846-066-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 3A amperage rating, they offer reliable power transmission for your electronic systems. Boasting two rows and 66 positions, these connectors ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission with minimal interference. Their straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in a variety of conditions. Ideal for industrial applications, these connectors are a must-have for your PCB assembly projects. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a 3A amperage rating, they offer reliable power transmission for your electronic systems. Boasting two rows and 66 positions, these connectors ensure seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission with minimal interference. Their straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance in a variety of conditions. Ideal for industrial applications, these connectors are a must-have for your PCB assembly projects.