846-066-556-207

Heilind Number:EDA846-066-556-207
Manufacturer:EDAC
Manufacturer Number:846-066-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-207

Detailed Description

Discover our high-temp card edge connectors, a vital component for seamless PCB connectivity. Designed for durability and performance, these connectors feature a vibrant green color and are constructed from UL 94V-0 Diallyl Phthalate housing material, ensuring compliance with stringent safety standards. With a current rating of 3A, they can reliably power your devices while maintaining optimal conductivity. The two-row configuration and copper alloy contact material enable efficient signal transmission, with a pitch of .125 inches and row spacing of .2 inches for precise connectivity. Offering 66 positions, these connectors are ideal for complex PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connections with these high-performance card edge connectors.