846-066-556-208

Heilind Number:EDA846-066-556-208
Manufacturer:EDAC
Manufacturer Number:846-066-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-208

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a dual-row configuration and a total of 66 positions, they offer ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, these connectors can withstand a wide temperature range from -40 to 105°C, making them ideal for industrial applications where thermal stability is crucial. Upgrade your board-to-board connections with these high-performance card edge connectors.