846-066-556-802

Heilind Number:EDA846-066-556-802
Manufacturer:EDAC
Manufacturer Number:846-066-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a maximum amperage of 3 A, they ensure reliable power transmission. The copper alloy contact material offers superior conductivity, while the double row design with 66 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you require straight mount orientation or a pitch of .125 in, our Card Edge Connectors deliver uncompromising quality and performance for your PCB needs.