846-066-556-803

Heilind Number:EDA846-066-556-803
Manufacturer:EDAC
Manufacturer Number:846-066-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-803

Detailed Description

Upgrade your high-temperature PCB connections with these dual-row Card Edge Connectors in a vibrant green hue. Designed for reliable performance in demanding environments, they feature UL 94V-0 Diallyl Phthalate housing for enhanced safety and durability. With a compact pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your circuit board. Crafted from Copper Alloy, they ensure optimal conductivity, with a current rating of 3A. Boasting 66 positions, these straight-mount connectors facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential components for high-performance electronic systems. Upgrade your PCB setup with these high-quality connectors, ideal for various applications in the industrial, telecommunications, and automotive sectors.