846-066-556-807

Heilind Number:EDA846-066-556-807
Manufacturer:EDAC
Manufacturer Number:846-066-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3A, making them ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures both durability and safety. With two rows and 66 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them a dependable choice for various projects. Explore our range of connectors for efficient and secure PCB connections.