846-066-556-808

Heilind Number:EDA846-066-556-808
Manufacturer:EDAC
Manufacturer Number:846-066-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power transmission with an amperage of 3 A. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees superior heat resistance, making them ideal for high-temperature environments. With two rows and a pitch of .125 inches, they offer efficient signal transmission across 66 positions. Crafted with copper alloy contacts, these connectors provide excellent conductivity. Their straight mount orientation and a wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for superior board-to-board connectivity in your PCB projects.