846-066-556-812

Heilind Number:EDA846-066-556-812
Manufacturer:EDAC
Manufacturer Number:846-066-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-556-812

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers efficient connectivity, with 66 positions available for maximum versatility. Whether for industrial machinery, telecommunications equipment, or other electronic devices, these green connectors provide a secure and efficient board-to-board connection solution. Upgrade your PCB connectivity with confidence.