846-066-558-204

Heilind Number:EDA846-066-558-204
Manufacturer:EDAC
Manufacturer Number:846-066-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double row configuration and a total of 66 positions, they offer ample space for seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Opt for the Right Angle mount orientation for convenient installation. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.