846-066-558-207

Heilind Number:EDA846-066-558-207
Manufacturer:EDAC
Manufacturer Number:846-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in high-temperature settings. With two rows and a total of 66 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Engineered for versatility, these connectors come in a right-angle mount orientation, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial use cases. Elevate your connectivity solutions with these high-performance Card Edge Connectors.