846-066-558-212

Heilind Number:EDA846-066-558-212
Manufacturer:EDAC
Manufacturer Number:846-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking Green. Built for durability, these connectors feature a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy. With two rows and a total of 66 positions, they offer ample room for secure connections. The right-angle mount orientation adds flexibility to your layout, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these reliable and high-performance components.