846-066-558-802

Heilind Number:EDA846-066-558-802
Manufacturer:EDAC
Manufacturer Number:846-066-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration with 66 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial applications. Their right-angle mount orientation and .125-inch pitch make them easy to install on your PCBs, providing a secure and stable connection. Trust in our Card Edge Connectors for high-performance board-to-board connectivity.