846-066-558-803

Heilind Number:EDA846-066-558-803
Manufacturer:EDAC
Manufacturer Number:846-066-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With two rows and 66 positions, they offer ample room for secure PCB connections. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial applications. Trust in their performance for seamless board-to-board connections in even the most demanding environments.