846-066-558-807

Heilind Number:EDA846-066-558-807
Manufacturer:EDAC
Manufacturer Number:846-066-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-558-807

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. These connectors are designed with durability in mind, featuring a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for reliable conductivity. With a robust amperage rating of 3 A, they ensure secure power transmission. The two-row design with 66 positions offers ample connectivity options, while the green color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, these Card Edge Connectors provide the perfect solution for your connectivity needs. Elevate your connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. These connectors are designed with durability in mind, featuring a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy for reliable conductivity. With a robust amperage rating of 3 A, they ensure secure power transmission. The two-row design with 66 positions offers ample connectivity options, while the green color adds a sleek touch to your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on a new project or upgrading existing systems, these Card Edge Connectors provide the perfect solution for your connectivity needs.