846-066-559-201

Heilind Number:EDA846-066-559-201
Manufacturer:EDAC
Manufacturer Number:846-066-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-559-201

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity even in extreme conditions. With a dual-row configuration and a total of 66 positions, they provide ample connectivity options for your PCB setups. The right-angle mount orientation offers versatility in installation, while the narrow pitch of .125 inches and row spacing of .2 inches allow for efficient PCB routing. Operate with confidence in a wide temperature range from -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.