846-066-559-202

Heilind Number:EDA846-066-559-202
Manufacturer:EDAC
Manufacturer Number:846-066-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-559-202

Detailed Description

Upgrade your high-temp connectivity with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a dual-row configuration and 66 positions, they offer ample connectivity for your applications. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. Plus, with a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration. Their right-angle mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with these high-performance Card Edge Connectors.