846-066-559-212

Heilind Number:EDA846-066-559-212
Manufacturer:EDAC
Manufacturer Number:846-066-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-559-212

Detailed Description

Elevate your high-temperature PCB connections with our meticulously crafted High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Diallyl Phthalate housing that ensures reliable operation even in extreme conditions. With a copper alloy contact material and a current rating of 3 A, they deliver seamless power transmission. Featuring a dual-row design with 66 positions and a .125-inch pitch, these connectors offer high density and efficient connectivity. Their right-angle mount orientation and .2-inch row spacing make them perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability and durability. Ideal for a wide range of industrial and commercial applications, these connectors are a crucial component in ensuring seamless board-to-board connections. Upgrade your PCB setup with these high-performance connectors and experience uninterrupted connectivity like never before.