846-066-559-802

Heilind Number:EDA846-066-559-802
Manufacturer:EDAC
Manufacturer Number:846-066-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. These connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient power transmission. The right-angle mount orientation and 66 positions make them ideal for a wide range of applications. Operating flawlessly between -40 and 105°C, these connectors are a must-have for any electronic setup requiring dependable board-to-board connections. Upgrade your connectivity solution today.