846-066-559-803

Heilind Number:EDA846-066-559-803
Manufacturer:EDAC
Manufacturer Number:846-066-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-559-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green color. Designed for superior performance, these connectors are built to withstand high temperatures, with a housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of 66 positions each, they ensure secure and efficient board-to-board PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, the right-angle mount orientation allows for versatile placement on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity with these high-quality components.