846-066-559-807

Heilind Number:EDA846-066-559-807
Manufacturer:EDAC
Manufacturer Number:846-066-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-559-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each boasting a 3A amperage capacity, they offer reliable power transmission for your PCB setups. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 66 positions available for extensive linking capabilities. Their right-angle mount orientation allows for efficient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronics projects. Explore our range of connectors under the Card Edge Connectors category for more options.