846-066-560-207

Heilind Number:EDA846-066-560-207
Manufacturer:EDAC
Manufacturer Number:846-066-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliability in demanding environments, they feature a vibrant green color and a dual-row configuration, offering a total of 66 positions for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The connectors boast a maximum amperage of 3A, making them suitable for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee both durability and conductivity. Their straight mount orientation allows for easy installation, while an impressive operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your PCB assembly with these essential components.