846-066-560-212

Heilind Number:EDA846-066-560-212
Manufacturer:EDAC
Manufacturer Number:846-066-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-560-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. These connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows and 66 positions, they offer ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for straight mount orientation, these connectors are suitable for a wide range of board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for use in demanding industrial settings. Upgrade your PCB assembly with these high-quality connectors for seamless and secure electronic connections.