846-066-560-808

Heilind Number:EDA846-066-560-808
Manufacturer:EDAC
Manufacturer Number:846-066-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-066-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-066-560-808

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and a total of 66 positions, they offer ample versatility for your PCB connections. The copper alloy contact material and a pitch of .125 inches guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a temperature range from -40 to 105 °C, these connectors are a perfect choice for industrial applications requiring robust and efficient board-to-board connectivity. Elevate your system's performance with our cutting-edge Card Edge Connectors.